The ECQ-E1473JF is a 47nF film capacitor from Panasonic with a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and a DC rated voltage of 100V. The capacitor is constructed with a PET dielectric material and has a tolerance of 5%. It is available in a bulk packaging quantity of 1000 units.
Panasonic ECQ-E1473JF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.