
The ECQ-E1473KF is a 47nF film capacitor with a voltage rating of 100V and a tolerance of 10%. It has a radial package with a lead length of 20mm and a lead pitch of 10mm. The capacitor is constructed with a polyester dielectric material and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and compliant with general industry standards.
Panasonic ECQ-E1473KF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1473KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.