The ECQ-E1474KF film capacitor from Panasonic features a capacitance of 470nF and a voltage rating of 100V with a tolerance of 10%. It has a radial package with a height of 12mm and a lead length of 20mm. The capacitor is designed for through hole mounting on a PCB and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and available in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E1474KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1474KF technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1474KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
