
This Panasonic ECQ-E1474KF3 is a radial polyester film capacitor with a capacitance of 470nF and a DC rated voltage of 100V. It has a tolerance of 10% and is designed for through hole mounting with a lead pitch of 15mm. The capacitor operates within a temperature range of -40°C to 105°C and is packaged in an ammo pack with 500 units per package.
Sign in to ask questions about the Panasonic ECQ-E1474KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1474KF3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1474KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
