
The ECQ-E1475JFA is a 4.7uF film capacitor with a DC rated voltage of 100V and a tolerance of 5%. It has a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000 pieces.
Panasonic ECQ-E1475JFA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.
