This 4.7uF film capacitor is rated for 100V DC and has a tolerance of 5%. It is available in a radial package with a lead pitch of 15mm and is suitable for through hole mounting. The capacitor is constructed with a polyester dielectric material and is RoHS compliant. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E1475JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1475JFB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 15mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1475JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
