Radial film capacitor with 4.7µF capacitance and 10% tolerance, rated for 100VDC. Features a polyester dielectric and through-hole mounting with PC pin terminations. Operating temperature range spans from -40°C to 105°C. Dimensions include a 7.5mm lead pitch, 0.8mm lead diameter, and 20mm lead length. This RoHS compliant component is supplied in bulk packaging.
Panasonic ECQ-E1475KF technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1475KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.