
The ECQ-E1475KFB is a general purpose film capacitor from Panasonic with a capacitance of 4.7uF and a voltage rating of 100V. It has a tolerance of 10% and is available in a radial package with a lead pitch of 15mm and a length of 26mm. The capacitor is designed for use in through hole applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 1000.
Panasonic ECQ-E1475KFB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
