
The ECQ-E1475KFW is a film capacitor from Panasonic with a capacitance of 4.7uF and a DC rated voltage of 100V. It features a radial package with a lead pitch of 15mm and a length of 26mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E1475KFW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
