
This 56nF polyester film capacitor has a DC rated voltage of 100V and a tolerance of 10%. It is available in a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is manufactured by Panasonic and is available in bulk packaging with a quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E1563KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1563KFB technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1563KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.