
This 56nF film capacitor from Panasonic features a radial lead pitch of 5mm and is rated for a maximum operating temperature of 105°C and minimum operating temperature of -40°C. It has a DC rated voltage of 100V and a tolerance of 10%. The capacitor is packaged in bulk quantities of 1000 units and has a polyester dielectric material.
Panasonic ECQ-E1563KFW technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.