
This 560nF film capacitor from Panasonic features a radial package with a PET dielectric material and a polyester dielectric. The component is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a tape and reel packaging format with 500 pieces per package.
Sign in to ask questions about the Panasonic ECQ-E1564KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1564KF3 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.626inch |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1564KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
