The ECQ-E1564KFW is a film capacitor with a capacitance of 560nF and a tolerance of 10%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 10mm and a length of 12mm. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
Panasonic ECQ-E1564KFW technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.626inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.217inch |
| RoHS | Compliant |
No datasheet is available for this part.