
Film Capacitors 100DC 5.6uF 10% L/S=5mm
Panasonic ECQ-E1565KF technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
