
This film capacitor from Panasonic features a capacitance of 680nF with a tolerance of 10%. It has a DC rated voltage of 100V and is available in a radial package with a termination of the same type. The capacitor is designed for through hole mounting and is suitable for operation over a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E1684KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1684KFW technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1684KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
