
This 6.8uF film capacitor from Panasonic features a radial package with a maximum operating temperature range of -40°C to 105°C. It is designed for through hole mounting and has a DC rated voltage of 100V. The capacitor is constructed with a polyester dielectric material and has a tolerance of 5%. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Panasonic ECQ-E1685JFB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 15mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.