
This 6.8uF film capacitor from Panasonic features a radial lead pitch of 15mm and a seated height of 0.925inch. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 100V with a tolerance of 5%. The capacitor is packaged in bulk quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1685JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1685JFW technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1685JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.