The ECQ-E1685KFW is a film capacitor with a capacitance of 6.8uF and a DC rated voltage of 100V, with a tolerance of 10%. It is a radial leaded capacitor with a seated height of 0.925inch and a lead pitch of 15mm. The capacitor is made with a polyester dielectric material and is suitable for operation between -40°C and 105°C. It is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1685KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1685KFW technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1685KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.