
The ECQ-E1824JF3 is a 820nF film capacitor from Panasonic, rated for 100V DC. It features a radial package with a 5mm lead pitch and a length of 12mm. The capacitor is designed for through hole mounting and is available in quantities of 1000 per reel. It has a tolerance of 5% and is compliant with RoHS regulations. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E1824JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1824JF3 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1824JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
