
The ECQ-E1824JFA is a polyester film capacitor with a capacitance of 820nF and a DC rated voltage of 100V. It is available in a radial package with a 5mm lead pitch and is suitable for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C. It is manufactured by Panasonic and is available in bulk packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E1824JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1824JFA technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1824JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.