This Panasonic ECQ-E1825JFB is a 8.2uF film capacitor with a PET dielectric material, rated for 100V DC. It has a radial package with a 15mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1825JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1825JFB technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 15mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1825JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.