
The ECQ-E1825JFW is a 8.2uF film capacitor from Panasonic with a rated voltage of 100V. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor has a tolerance of 5% and is packaged in bulk quantities of 1000. It is compliant with RoHS regulations and has a dielectric material of polyester.
Sign in to ask questions about the Panasonic ECQ-E1825JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1825JFW technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1825JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.