The ECQ-E2103JBB is a 10nF film capacitor from Panasonic, featuring a radial package with 5mm lead pitch and 7.9mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a tolerance of 5%. It is rated for a DC voltage of 250V.
Sign in to ask questions about the Panasonic ECQ-E2103JBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2103JBB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2103JBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.