
This 10nF film capacitor from Panasonic features a radial package with a 5mm lead pitch and a polyester dielectric material. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a quantity of 1000 in an ammo pack packaging.
Sign in to ask questions about the Panasonic ECQ-E2103JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2103JF3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2103JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
