
The ECQ-E2103JFW is a 10nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 7.5mm and a length of 10.3mm. The capacitor is designed for through hole mounting and is available in a bulk packaging with 1000 units per package. It is RoHS compliant and part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E2103JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2103JFW technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2103JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
