The ECQ-E2103KBB is a 10nF film capacitor from Panasonic with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor features a polyester dielectric material and a tolerance of 10%. It is available in a bulk packaging with 1000 pieces per package.
Panasonic ECQ-E2103KBB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
