
Cap Film 0.01uF 250V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105C Ammo Pack
Panasonic ECQ-E2103KF3 technical specifications.
| Capacitance | 10nF |
| Dielectric | PET |
| Height | 12.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
