
The ECQ-E2103KF9 is a 10nF film capacitor from Panasonic with a DC rated voltage of 250V and a tolerance of 10%. It features a radial package with through hole mounting and operates over a temperature range of -40°C to 105°C. The capacitor has a lead pitch of 5mm and a length of 10.3mm, and is available in a tape and reel packaging format with a quantity of 1000 units per package.
Panasonic ECQ-E2103KF9 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
