
This is a 10nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 10%. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a length of 10.3mm. It is terminated with PC pins and is available in a bulk packaging quantity of 1000 units. The capacitor is compliant with RoHS regulations.
Panasonic ECQ-E2103KFB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
