Cap Film 0.01uF 250V PET 10% (12.5 X 5 X 8.5mm) Radial 7.5mm 85°C
Panasonic ECQ-E2103KZSB technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|150VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| AC Rated Voltage | 150VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.