
Radial film capacitor with 100nF capacitance and 250V DC rating. Features a PET dielectric and 5% tolerance, operating from -40°C to 105°C. This through-hole component has a 5mm lead pitch and a compact radial package measuring 7.9 x 5.9 x 9mm. Supplied in bulk packaging.
Panasonic ECQ-E2104JB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2104JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
