
Radial film capacitor with 100nF capacitance and 250V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 10.3mm (L) x 5.8mm (W) x 8.4mm (H) with a 7.5mm lead pitch. Suitable for through-hole PCB mounting and supplied in bulk packaging.
Panasonic ECQ-E2104JF technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2104JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
