Sign in to ask questions about the Panasonic ECQ-E2104JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2104JF3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2104JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
