This 0.1uF film capacitor from Panasonic features a 250VDC working voltage and 10% capacitance tolerance. It has a PET dielectric and operates between -40°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 12.5 X 5.5 X 10.5mm. The terminal pitch is 10mm.
Panasonic ECQ-E2104KZS technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.