This 250VDC PET film capacitor features a capacitance of 1uF with a tolerance of 10%. It has a dielectric of PET and is rated for operation between -40°C and 105°C. The capacitor is designed for through hole mounting with a radial termination style.
Sign in to ask questions about the Panasonic ECQ-E2105KFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2105KFA technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E2105KFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.