
The ECQ-E2106JFW is a 10uF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 22.5mm and a length of 31mm. The capacitor is designed for through hole mounting and has a height of 1.213 inches when seated. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E2106JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2106JFW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.213inch |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.626inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2106JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
