
This 12nF PET film capacitor is rated for 250V DC and features a radial package with through hole mounting. It has a tolerance of 5% and is available in quantities of 1000. The capacitor is packaged in tape and reel format and has a lead pitch of 5mm and a length of 10.3mm.
Sign in to ask questions about the Panasonic ECQ-E2123JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2123JF9 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2123JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
