
The ECQ-E2124KFW is a 120nF polyester film capacitor with a DC rated voltage of 250V. It features a radial package with a lead pitch of 7.5mm and a length of 10.3mm. This capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000. The ECQ-E2124KFW is RoHS compliant and has a tolerance of 10%. It operates over a temperature range of -40°C to 105°C.
Panasonic ECQ-E2124KFW technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
