
Radial film capacitor with 1.2µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 15.3mm (L) x 7.6mm (D) x 15.9mm (H) with a 12.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECQ-E2125KB technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.9mm |
| Height - Seated (Max) | 0.614inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2125KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
