
This 1.2uF film capacitor from Panasonic features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 10%. The capacitor is packaged in an ammo pack with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E2125KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2125KF3 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.823inch |
| Lead Pitch | 5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2125KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
