
The ECQ-E2125KFW is a film capacitor from Panasonic with a capacitance of 1.2uF and a rated voltage of 250V. It features a radial package with a lead pitch of 10mm and a seated height of 0.823inch. The capacitor is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and available in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E2125KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2125KFW technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.823inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2125KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
