This film capacitor has a capacitance of 1.2uF and a DC rated voltage of 250VDC with a tolerance of 10%. It is constructed with a PET dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40 to 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and measures 31 by 8.5 by 16 millimeters with a terminal pitch of 17.5 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 8.5 X 16mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |