
Radial film capacitor with 15nF capacitance and 250V DC voltage rating. Features PET dielectric and 5% tolerance. Operates from -40°C to 105°C with a 7.5mm lead pitch and 0.6mm lead diameter. Dimensions are 10.3mm (L) x 4.4mm (W) x 7.5mm (H). RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E2153JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2153JF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2153JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
