
General purpose radial film capacitor with 15nF capacitance and 250V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial leads with a 5mm pitch are suitable for through-hole PCB mounting. Dimensions are 7.9mm (L) x 4.2mm (D) x 7.5mm (H) with a 0.6mm lead diameter. Packaged in bulk and RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E2153KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2153KB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Height - Seated (Max) | 0.319inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2153KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
