
The ECQ-E2154KF3 is a 150nF PET film capacitor from Panasonic, rated for 250V DC. It has a tolerance of 10% and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in an ammo pack with 500 pieces per package.
Panasonic ECQ-E2154KF3 technical specifications.
| Capacitance | 150nF |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
