
This 1.5uF film capacitor is rated for 250V with a tolerance of 5%. It features a radial package with through hole mounting and is constructed with a polyester dielectric material. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECQ-E2155JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2155JB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 21.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
