
General purpose radial film capacitor with 1.5µF capacitance and 250V DC rated voltage. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 18.5mm (L) x 9mm (W) x 16.8mm (H) with a 15mm lead pitch. Designed for through-hole PCB mounting with straight PC pins.
Panasonic ECQ-E2155JF technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.8mm |
| Height - Seated (Max) | 0.701inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
