
The ECQ-E2155JFW is a 1.5uF film capacitor with a DC rated voltage of 250V. It features a radial package with a lead pitch of 10mm and a length of 18.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging with 1000 units per package. The ECQ-E2155JFW is RoHS compliant and has a tolerance of 5%. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2155JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2155JFW technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
