
The ECQ-E2155KBB is a 1.5uF polyester film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a 5mm lead pitch and a length of 15.3mm. The capacitor is designed for through hole mounting and is rated for a maximum DC voltage of 250V. The ECQ-E2155KBB is a general-purpose film capacitor suitable for a wide range of applications.
Panasonic ECQ-E2155KBB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
