
Radial film capacitor with 1.5µF capacitance and 10% tolerance, rated for 250VDC. Features a polyester dielectric and through-hole mounting for PCB applications. Operating temperature range is -40°C to 105°C. Dimensions include 18.5mm length, 9mm width, 9mm depth, and 16.8mm height, with 0.8mm lead diameter and 15mm lead pitch. RoHS compliant and lead-free.
Panasonic ECQ-E2155KF technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
